The 74AHC594PW,112 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C. It has 16 terminals and operates on a supply voltage of 2 to 5.5V. The device is packaged in a 4.4mm x 5mm TSSOP-16 package and is suitable for automotive applications. The shift register has a propagation delay of 15.1ns and can operate at frequencies up to 90MHz. It is a serial-in parallel-out logic IC with a positive edge trigger and true output polarity.
Sign in to ask questions about the Nexperia 74AHC594PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC594PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 15.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC594PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.