The Nexperia 74AHC594PW-Q100,11 is an 8-stage uni-directional shift register with 9 outputs and 1 input. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a 16-pin TSSOP with a maximum package length of 5.1mm, width of 4.5mm, and height of 0.95mm. It is designed for surface mount applications and features a CMOS process technology.
Sign in to ask questions about the Nexperia 74AHC594PW-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC594PW-Q100,11 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-153 |
| Logic Family | AHC |
| Logic Function | Shift Register |
| Operation Mode | Serial to Serial/Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC594PW-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.