
The 74AHC595BQ-Q100,11 is an 8-stage serial to parallel shift register with 16 pins in a DHVQFN EP package. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device features a CMOS process technology and a positive-edge triggering type. It has 9 three-state outputs and 1 input, with a uni-directional direction type.
Sign in to ask questions about the Nexperia 74AHC595BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHC595BQ-Q100,11 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | Shift Register |
| Operation Mode | Serial to Serial/Parallel |
| Output Type | 3-State |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC595BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.