The 74AHC74BQ,115 is a dual D flip-flop logic IC from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a propagation delay of 19.5 ns and a maximum frequency of 110 MHz. It is packaged in a 14-pin HVQCCN package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Nexperia 74AHC74BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC74BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.