
The Nexperia 74AHC74BQ-Q100X is a dual D flip-flop logic IC with a supply voltage range of 2V to 5.5V. It features a propagation delay of 19.5ns and a maximum operating frequency of 110MHz. The device is packaged in a 14-pin HVQCCN package and is qualified to AEC-Q100 standards for automotive applications. It operates over a temperature range of -40°C to 125°C.
Nexperia 74AHC74BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC74BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.