
The Nexperia 74AHCT08PW-Q100J is a 14-pin dual AND gate logic IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 10ns and supports supply voltages between 4.5V and 5.5V. It is packaged in a TSSOP-14 package and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Nexperia 74AHCT08PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT08PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT08PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.