The 74AHCT123ABQ-Q100X is a 16-channel quad monostable multivibrator from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 5V supply voltage and a propagation delay of 17.5ns. The device is packaged in a 16-pin HVQCCN package and is compliant with AEC-Q100 automotive standards.
Nexperia 74AHCT123ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 17.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT123ABQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.