The Nexperia 74AHCT123APW is a dual monostable multivibrator with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 17.5ns and a complementary output polarity. The device is packaged in a 4.40mm plastic TSSOP-16 package and is suitable for automotive applications.
Nexperia 74AHCT123APW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 17.5 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT123APW to view detailed technical specifications.
No datasheet is available for this part.