
The Nexperia 74AHCT123APW,112 is a dual monostable multivibrator with a propagation delay of 17.5ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP-16 package and is suitable for use in automotive applications. The device has 16 terminals and is available in a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74AHCT123APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT123APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 17.5 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT123APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.