
The Nexperia 74AHCT125D-Q100,11 is a 14-pin SOP automotive bus driver with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 4.5 to 5.5V and features a propagation delay of 9.5ns. This device is compliant with AEC-Q100 and is suitable for use in automotive applications. The device has 2 ports and 1 bit of functionality, with an output polarity of TRUE.
Sign in to ask questions about the Nexperia 74AHCT125D-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT125D-Q100,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT125D-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.