
The 74AHCT139PW,118 is a 16-channel dual decoder/driver from Nexperia with a supply voltage range of 4.5 to 5.5V and a propagation delay of 11.5ns. It is packaged in a 4.40mm plastic TSSOP-16 package and is suitable for automotive applications. The device operates over a temperature range of -40 to 125°C. It is a member of the AHCT/VHCT family of logic ICs.
Sign in to ask questions about the Nexperia 74AHCT139PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT139PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 11.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT139PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.