
The Nexperia 74AHCT157BQ,115 is a 16-channel quad multiplexer with a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of -40 to 125°C and features a propagation delay of 13ns. This logic IC is available in a 16-pin HVQCCN package and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74AHCT157BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT157BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 13 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT157BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.