
The Nexperia 74AHCT157BQ-Q100X is a quad 2:1 multiplexer with a 16-pin HVQCCN package. It operates over a temperature range of -40 to 125°C and is qualified to AEC-Q100. The device has a propagation delay of 11ns and is powered by a supply voltage of 4.5 to 5.5V.
Sign in to ask questions about the Nexperia 74AHCT157BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT157BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT157BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.