The Nexperia 74AHCT157D,112 is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5V supply voltage and a propagation delay of 13ns. The device is packaged in a SOP-16 package and is rated for automotive temperature grade. It is a member of the AHCT/VHCT/VT family of logic ICs.
Sign in to ask questions about the Nexperia 74AHCT157D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT157D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 13 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT157D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.