The Nexperia 74AHCT157D-Q100J is a dual 2-input 1-output multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 16-pin SOP package and is designed for automotive applications, meeting the AEC-Q100 screening level. The device operates at a supply voltage of 4.5 to 5.5V and has a propagation delay of 11ns. It is part of the AHCT/VHCT/VT family of logic ICs.
Sign in to ask questions about the Nexperia 74AHCT157D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT157D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT157D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.