
The Nexperia 74AHCT164D,118 is an 8-bit serial-in parallel-out shift register with a 14-pin SOP package and an automotive temperature grade. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 14ns and a maximum frequency of 85MHz. It is suitable for use in automotive applications.
Nexperia 74AHCT164D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT164D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.