
The Nexperia 74AHCT1G02GV,125 is a 5-pin TSOP packaged NOR gate logic IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 9.5ns. The device is supplied with a nominal voltage of 5V and can withstand a maximum supply voltage of 5.5V. The 74AHCT1G02GV,125 is a member of the AHCT/VHCT/VT family of logic ICs.
Sign in to ask questions about the Nexperia 74AHCT1G02GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT1G02GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G02GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.