
The 74AHCT1G02GW-Q100H is a 5-input NOR gate logic IC from Nexperia, operating at a supply voltage of 4.5 to 5.5V. It features a TSSOP-5 package and is qualified to AEC-Q100 standards. The device has a propagation delay of 9.5ns and is suitable for use in automotive applications. It can operate over a temperature range of -40 to 125°C.
Sign in to ask questions about the Nexperia 74AHCT1G02GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT1G02GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G02GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.