The Nexperia 74AHCT1G04GV-Q100H is a 5-pin automotive inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device features a propagation delay of 10ns and is compliant with AEC-Q100. It is packaged in a TSSOP package with a width of 1.5mm and a length of 2.9mm.
Sign in to ask questions about the Nexperia 74AHCT1G04GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT1G04GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G04GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.