The Nexperia 74AHCT1G04GW-Q100H is a 5-pin automotive inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device features a propagation delay of 10ns and is compliant with the AEC-Q100 automotive standard. It is packaged in a TSSOP package with a width of 1.25mm and a length of 2.05mm.
Nexperia 74AHCT1G04GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G04GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.