Checking distributor stock and pricing after the page loads.
Nexperia 74AHCT1G07GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.