The 74AHCT1G125GW is a 5V 5.5V 4.5V automotive bus driver from Nexperia, featuring a propagation delay of 9.5ns. It is packaged in the R-PDSO-G5 package type and has a temperature grade of AUTOMOTIVE. The device operates over a temperature range of -40 to 125 degrees Celsius and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Nexperia 74AHCT1G125GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |