
The Nexperia 74AHCT1G125GW,125 is a 5-pin SOP automotive bus driver with a maximum operating temperature of 125°C. It has a propagation delay of 9.5ns and operates within a supply voltage range of 4.5V to 5.5V. This device is suitable for use in automotive applications and is packaged in a 5-pin R-PDSO-G5 package with a width of 1.25mm and a length of 2.05mm.
Nexperia 74AHCT1G125GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G125GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.