
The Nexperia 74AHCT1G126GV-Q10H is a 5-pin TSSOP automotive bus driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and features a propagation delay of 9.5ns. This device is suitable for use in automotive applications and is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Nexperia 74AHCT1G126GV-Q10H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT1G126GV-Q10H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G126GV-Q10H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.