The Nexperia 74AHCT273PW,118 is a CMOS logic IC with a D-Type bus interface. It features 8 input and 8 output elements, with a non-inverting polarity and positive-edge triggering. Operating temperature range is -40°C to 125°C. The device is packaged in a 20-pin TSSOP package.
Nexperia 74AHCT273PW,118 technical specifications.
| Logic Family | AHCT |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.