
The 74AHCT2G32DP,125 is an 8-pin TSSOP dual OR gate from Nexperia. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 10ns. It is a member of the AHCT/VHCT/VT family and is available in a TSSOP package.
Sign in to ask questions about the Nexperia 74AHCT2G32DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT2G32DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT2G32DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.