The Nexperia 74AHCT541D-Q100J is a dual bus driver integrated circuit with 20 terminals. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a propagation delay of 11ns and supports a supply voltage of 4.5 to 5.5V. It is packaged in a 7.5mm wide and 12.8mm long R-PDSO-G20 package.
Sign in to ask questions about the Nexperia 74AHCT541D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT541D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT541D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.