
The Nexperia 74AHCT541PW,112 is a dual bus driver IC with 20 terminals, operating over a temperature range of -40°C to 125°C. It is designed for automotive applications and has a propagation delay of 11ns. The device is available in a TSSOP-20 package with a width of 4.4mm and a length of 6.5mm. It can handle supply voltages between 3.3V and 5.5V and is suitable for use in logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74AHCT541PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT541PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.