The Nexperia 74AHCT541PW,118 is a 20-pin TSSOP automotive bus driver with a supply voltage range of 3.3 to 5.5V and a propagation delay of 11ns. It operates over a temperature range of -40 to 125°C and is available in a TSSOP package. The device is a single-function logic IC with 8-bit capability and true output polarity. It is designed for use in automotive applications and meets the requirements of the AUTOMOTIVE temperature grade.
Sign in to ask questions about the Nexperia 74AHCT541PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT541PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT541PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.