The Nexperia 74AHCT573PW,118 is a 20-pin TSSOP logic IC featuring an AHCT CMOS process technology. It operates in transparent latch mode with 8 inputs and 8 outputs, each being 3-state non-inverting outputs. The device is specified to function within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74AHCT573PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AHCT573PW,118 technical specifications.
| Logic Family | AHCT |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHCT573PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.