
The Nexperia 74AHCT595BQ-Q100,1 is an 8-stage uni-directional shift register with 9 outputs and 1 input. It operates in a serial to serial/parallel mode with 3-state outputs. The device is fabricated using CMOS process technology and is suitable for surface mount applications. The shift register has a temperature range of -40°C to 125°C and is compliant with AEC-Q100.
Nexperia 74AHCT595BQ-Q100,1 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | AHCT |
| Logic Function | Shift Register |
| Operation Mode | Serial to Serial/Parallel |
| Output Type | 3-State |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHCT595BQ-Q100,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.