The Nexperia 74ALVC02D,112 is an industrial-grade NOR gate logic IC with a 14-pin SOP package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. This device features a propagation delay of 4.7ns and has 2 inputs, making it suitable for high-speed digital applications.
Sign in to ask questions about the Nexperia 74ALVC02D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVC02D,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.7 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC02D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.