
The 74ALVC125D-Q100J is a 14-pin industrial-grade bus driver IC from Nexperia. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device features a propagation delay of 5.3ns and supports AEC-Q100 screening. It is available in a SOP-14 package with dimensions of 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74ALVC125D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC125D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.