
The 74ALVC162334ADGG is a 48-channel universal bus driver from Nexperia, featuring a TSSOP package and a CMOS process technology. It operates within a temperature range of -40°C to 85°C and has a non-inverting polarity with positive-edge triggering. This device is designed for surface mount applications and has a seated plane height of 1.2mm maximum. It is part of the ALVC logic family and supports uni-directional data flow.
Sign in to ask questions about the Nexperia 74ALVC162334ADGG:1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVC162334ADGG:1 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Logic Family | ALVC |
| Logic Function | Universal Bus Driver |
| Data Flow Direction | Uni-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ALVC162334ADGG:1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.