
This 48-pin TSSOP voltage level translator is part of Nexperia's ALVC logic family, built using CMOS process technology. It features a maximum operating temperature range of -40 to 125°C and is designed for surface mount applications. The device has a maximum low level output current of 24mA and a maximum high level output current of -24mA. It is suitable for use in a variety of logic applications, including translators and level shifters.
Sign in to ask questions about the Nexperia 74ALVC164245DGG:51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVC164245DGG:51 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Logic Family | ALVC |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 24mA |
| Maximum High Level Output Current | -24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ALVC164245DGG:51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.