The 74ALVC373BQ is a quad bus driver integrated circuit from Nexperia, designed for industrial temperature operation. It features 8-bit true output polarity and a propagation delay of 6ns. The device operates within a supply voltage range of 1.65 to 3.6V and is available in a 20-pin HVQCCN package. The 74ALVC373BQ is suitable for applications requiring high-speed data transfer and can be used in a variety of logic IC configurations.
Nexperia 74ALVC373BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.