The 74ALVC541D-Q100J is an industrial-grade 8-bit bus driver from Nexperia, featuring a propagation delay of 4.6ns. This device operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100. It has 20 terminals and is packaged in a 20-pin R-PDSO-G20 SOP package, measuring 7.5mm in width and 12.8mm in length.
Sign in to ask questions about the Nexperia 74ALVC541D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVC541D-Q100J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVC541D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.