This dual flip-flop is designed for industrial applications with a maximum operating temperature of 85 degrees Celsius. It has 14 terminals and operates on a supply voltage between 1.65 and 3.6 volts. The device features a propagation delay of 6.2 nanoseconds and a maximum frequency of 300 megahertz. It is available in a 14-pin TSSOP package and is suitable for use in logic IC applications.
Nexperia 74ALVC74PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 300 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.