
The 74ALVCH16244DL,118 is a 48-element buffer/line driver IC from Nexperia, featuring a 48-pin SSOP package and a maximum operating temperature range of -40°C to 85°C. It is a non-inverting, 3-state device with 16 inputs and 16 outputs, and is tolerant of 5 inputs. The IC is fabricated using CMOS process technology and is suitable for surface mount applications.
Sign in to ask questions about the Nexperia 74ALVCH16244DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16244DL,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Logic Family | ALVC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 16 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Tolerant I/Os | 5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ALVCH16244DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.