
The Nexperia 74ALVCH16245DL,112 is an industrial-grade bus transceiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 48 terminals and a dual terminal position. The device operates within a supply voltage range of 1.2 to 3.6V and has a propagation delay of 3.7ns. It is designed for use in buffers and line drivers applications and is packaged in a 48-pin SSOP package.
Nexperia 74ALVCH16245DL,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.