The 74ALVCH16543DGGS is a dual 8-bit registered bus transceiver from Nexperia. It operates within a supply voltage range of 1.2 to 3.6V and features a propagation delay of 6.5ns. The device is packaged in a 56-pin TSSOP and is suitable for industrial temperature applications, spanning from -40 to 85°C. It is a registered bus transceiver with true output polarity and supports 2 ports.
Sign in to ask questions about the Nexperia 74ALVCH16543DGGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16543DGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16543DGGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.