
The 74ALVCH16600DGGY is an 18-bit registered bus transceiver from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial applications and features a 56-pin TSOP2 package. The device operates on a supply voltage of 3.2 to 3.6 volts and has a propagation delay of 6 units. It is a registered bus transceiver with 2 ports and true output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74ALVCH16600DGGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16600DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16600DGGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.