The 74ALVCH16646DGGS is an industrial-grade registered bus transceiver with a supply voltage range of 2.3 to 2.7V. It features a 56-pin TSOP2 package and operates over a temperature range of -40 to 85 degrees Celsius. The device has a propagation delay of 5.6ns and supports 8-bit data transfer. It is designed for use in logic IC applications, including buffers and line drivers.
Sign in to ask questions about the Nexperia 74ALVCH16646DGGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16646DGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16646DGGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.