The 74ALVCH16652DGG:11 is a dual registered bus transceiver with 2 ports and 8-bit data width. It operates within a supply voltage range of 1.2V to 3.6V and has a propagation delay of 6.8ns. The device is packaged in a 56-pin TSSOP package and is rated for industrial temperature operation from -40°C to 85°C.
Nexperia 74ALVCH16652DGG:11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16652DGG:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.