The 74ALVCH16821DL is an industrial-grade bus driver IC from Nexperia, featuring a 2.3-2.7V supply voltage range and a temperature grade of industrial. It has 56 terminals and a true output polarity, with a propagation delay of 5.8ns. The device is packaged in a 56-pin SSOP-56 package and is suitable for use in a variety of applications. The operating temperature range is from -40 to 85°C.
Nexperia 74ALVCH16821DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.425 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.8 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16821DL to view detailed technical specifications.
No datasheet is available for this part.