This dual 9-bit bus driver from Nexperia features a 56-pin TSSOP package and operates over an industrial temperature range of -40 to 85 degrees Celsius. It can handle supply voltages between 1.2 and 3.6 volts and has a propagation delay of 7.5 nanoseconds. The device is designed for use in logic applications and is part of the ALVC/VCX/A family of logic ICs.
Sign in to ask questions about the Nexperia 74ALVCH16823DGGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16823DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16823DGGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.