The Nexperia 74ALVCH16841DGG is an industrial-grade dual bus driver integrated circuit with a temperature range of -40 to 85 degrees Celsius. It features a 2.3V to 2.7V supply voltage and a propagation delay of 5.6ns. The device has 56 terminals and is packaged in a 6.1mm wide, 14mm long TSSOP package. It is designed for use in industrial applications and is part of the ALVC/VCX/A family of logic ICs.
Nexperia 74ALVCH16841DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.