The 74ALVCH16841DGGS is a dual bus driver IC from Nexperia, featuring 56 terminals and a TSSOP-56 package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5.6ns. The device is designed to work with a supply voltage of 2.3V to 2.7V and is part of the ALVC/VCX/A family. It has two ports and supports 10-bit logic.
Sign in to ask questions about the Nexperia 74ALVCH16841DGGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16841DGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16841DGGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.