
The Nexperia 74ALVCH16843DGGS is a 56-pin dual bus driver IC with a supply voltage range of 2.3 to 2.7V and an industrial temperature grade. It has a propagation delay of 4.6ns and supports up to 9 bits of data. The device is packaged in a TSSOP-56 package and is suitable for use in a variety of applications. The IC operates over a temperature range of -40 to 85°C and has a number of terminals and ports. It is a member of the ALVC/VCX/A family of logic ICs.
Sign in to ask questions about the Nexperia 74ALVCH16843DGGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVCH16843DGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16843DGGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.