The 74ALVCH16843DGGY is a dual 9-bit bus driver from Nexperia, operating within a supply voltage range of 2.3 to 2.7V. It features a 56-pin TSSOP package and is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is part of the ALVC/VCX/A family and is suitable for use in buffers and line drivers.
Nexperia 74ALVCH16843DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.